CAD | USD

Photo Not Available
624-35ABT4 Heat Sink BGA Aluminum Top Mount
Price & Procurement
0 In Stock

624-35ABT4

Datasheet
Digi-Key Part Number 624-35ABT4-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 624-35ABT4
Copy  
Description HEATSINK CPU 25MM SQUARE W/TAPE
Copy  
Detailed Description

Heat Sink BGA Aluminum Top Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Wakefield-Vette
Series 624
Part Status Obsolete
Type Top Mount
Package Cooled BGA
Attachment Method Thermal Tape, Adhesive (Included)
Shape Square, Pin Fins
Length 0.827" (21.00mm)
Width 0.827" (21.00mm)
Diameter -
Height Off Base (Height of Fin) 0.350" (8.89mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow 15.00°C/W @ 400 LFM
Thermal Resistance @ Natural -
Material Aluminum
Material Finish Black Anodized
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 2,000
Other Names Q2096833