CAD | USD
Favorite

9774015243R Round Standoff Threaded M2x0.4 Steel 0.059" (1.50mm)
Price & Procurement
30,039 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.66000 $1.66
10 1.56900 $15.69
50 1.39820 $69.91
100 1.27940 $127.94
500 1.19412 $597.06

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-7069-2-ND
  • Minimum Quantity: 1,200
  • Quantity Available: 28,800 - Immediate
  • Unit Price: $1.04029
  • Cut Tape (CT)  : 732-7069-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,039 - Immediate
  • Unit Price: $1.66000

9774015243R

Datasheet
Digi-Key Part Number 732-7069-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 9774015243R
Copy  
Description RND STANDOFF M2X0.4 STEEL 1.5MM
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

Round Standoff Threaded M2x0.4 Steel 0.059" (1.50mm)

Copy  
Documents & Media
Datasheets WA-SMSx Performance Flyer
9774015243R Drawing
Environmental Information RoHS Cert
Featured Product SMD Spacers
Mfg CAD Models 9774015243R.igs
9774015243R.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WA-SMSI
Packaging Digi-Reel® 
Part Status Active
Type Round Standoff
Threaded/Unthreaded Threaded
Gender -
Screw, Thread Size M2x0.4
Diameter - Inside -
Diameter - Outside 0.171" (4.35mm)
Between Board Height 0.059" (1.50mm)
Length - Overall 0.114" (2.90mm)
Features Surface Mount
Material Steel
Plating Tin
Color -
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

2199119-4

CONN FEMALE 67POS 0.020 GOLD

TE Connectivity AMP Connectors

$1.98000 Details

2199119-3

CONN FEMALE 67POS 0.020 GOLD

TE Connectivity AMP Connectors

$2.00000 Details

1-2199119-5

CONN FEMALE 67POS 0.020 GOLD

TE Connectivity AMP Connectors

$2.00000 Details

9774035243R

RND STANDOFF M2X0.4 STEEL 3.5MM

Würth Elektronik

$1.45000 Details

9774030243R

ROUND STANDOFF M2X0.4 STEEL 3MM

Würth Elektronik

$1.45000 Details

4871

ROUND STANDOFF #2-56 STEEL 1/16"

Keystone Electronics

$0.65000 Details
Additional Resources
Standard Package 1
Other Names 732-7069-6