CAD | USD
Favorite

Price & Procurement
2,800 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.01000 $1.01
50 0.98680 $49.34
100 0.94540 $94.54
500 0.90410 $452.05
1,000 0.86280 $862.80
2,000 0.82302 $1,646.04

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-2537-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.74041
  • Cut Tape (CT)  : 732-2537-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,800 - Immediate
  • Unit Price: $1.01000

82536040

Datasheet
Digi-Key Part Number 732-2537-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 82536040
Copy  
Description VARISTOR 8V 30A 0603
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

8V 30A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets 82536040
Environmental Information RoHS Cert
Design Resources 82536040 Red Expert Design Tool
Mfg CAD Models WE-VS-0603.igs
WE-VS-0603.stp
PCN Design/Specification Datasheet PRM/elect spec chg WE-VS-Series 27/NOV/2019
Simulation Models Spice Model Library
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series -
Packaging Digi-Reel® 
Part Status Active
Maximum AC Volts 4V
Maximum DC Volts 5.5V
Varistor Voltage (Min) 6.4V
Varistor Voltage (Typ) 8V
Varistor Voltage (Max) 9.6V
Current - Surge 30A
Energy 0.10J
Number of Circuits 1
Capacitance @ Frequency 200pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0603 (1608 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

742792641

FERRITE BEAD 300 OHM 0603 1LN

Würth Elektronik

$0.26000 Details

82306050029

VARISTOR 5.0VDC .2PF ESD 0603

Würth Elektronik

$1.06000 Details

KSZ8081MNXCA-TR

IC TRANSCEIVER FULL 1/1 32QFN

Microchip Technology

$1.67000 Details

MX25L3233FM2I-08G

IC FLASH 32M SPI 133MHZ 8SOP

Macronix

$0.69198 Details

CM51932768DZFT

CRYSTAL 32.7680KHZ 12.5PF SMD

Citizen Finedevice Co Ltd

$1.97000 Details

ASEK-32.768KHZ-LRT

XTAL OSC XO 32.7680KHZ CMOS SMD

Abracon LLC

$3.63000 Details
Additional Resources
Standard Package 1
Other Names 732-2537-6