CAD | USD
Favorite

82380180121 Varistor 4 Circuit Surface Mount, MLCV 0612 (1632 Metric)
Price & Procurement
2,288 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.39000 $4.39
5 3.26200 $16.31
10 3.01700 $30.17
20 2.80700 $56.14
50 2.66800 $133.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-13303-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $2.56391
  • Digi-Reel®  : 732-13303-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,288 - Immediate
  • Unit Price: Digi-Reel®

82380180121

Datasheet
Digi-Key Part Number 732-13303-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 82380180121
Copy  
Description ESD SUPPRESSOR ARRAY 0612; 18VDC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Varistor 4 Circuit Surface Mount, MLCV 0612 (1632 Metric)

Copy  
Documents & Media
Datasheets 82380180121
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series -
Packaging Cut Tape (CT) 
Part Status Active
Maximum DC Volts 18V
Energy -
Number of Circuits 4
Capacitance @ Frequency 120pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Features -
Mounting Type Surface Mount, MLCV
Package / Case 0612 (1632 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPD1E01B04DPYR

TVS DIODE 15VC 2.5A IPP 2X1SON

Texas Instruments

$0.59000 Details

SN74LVC541ADBR

IC BUF NON-INVERT 3.6V 20SSOP

Texas Instruments

$0.80000 Details

ADM3488ARZ

IC TRANSCEIVER FULL 1/1 8SOIC

Analog Devices Inc.

$4.47000 Details

ACPL-847-300E

OPTOISOLTR 5KV 4CH TRANS 16-SMD

Broadcom Limited

$2.44000 Details

DS92LX1621SQE/NOPB

IC SERIALIZER 10-50MHZ 32WQFN

Texas Instruments

$16.08000 Details

DS92LX1622SQE/NOPB

IC SER/DESER 10-50MHZ 40WQFN

Texas Instruments

$16.08000 Details
Additional Resources
Standard Package 1
Other Names 732-13303-1