CAD | USD
Favorite

78477047 4.7µH Shielded Wirewound Inductor 6A 20mOhm Max Nonstandard
Price & Procurement
1,356 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.04000 $4.04
10 3.59800 $35.98
50 3.34100 $167.05
100 3.21250 $321.25
250 3.08404 $771.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-6782-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $2.82704
  • Digi-Reel®  : 732-6782-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,356 - Immediate
  • Unit Price: Digi-Reel®

78477047

Datasheet
Digi-Key Part Number 732-6782-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 78477047
Copy  
Description FIXED IND 4.7UH 6A 20 MOHM SMD
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

4.7µH Shielded Wirewound Inductor 6A 20mOhm Max Nonstandard

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-PDA
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Nickel Zinc Ferrite (NiZn)
Inductance 4.7µH
Tolerance ±20%
Current Rating (Amps) 6A
Current - Saturation 11A
Shielding Shielded
DC Resistance (DCR) 20mOhm Max
Q @ Freq -
Frequency - Self Resonant 58.1MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1280
Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max) 0.327" (8.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-6782-1