CAD | USD
Favorite

782853561 560 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 1.5A 100mOhm
Price & Procurement
5,130 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.41800 $4.18
50 0.38640 $19.32
100 0.25000 $25.00
500 0.22554 $112.77
1,000 0.20974 $209.74

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-6712-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.12929
  • Cut Tape (CT)  : 732-6712-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,130 - Immediate
  • Unit Price: $0.47000

782853561

Datasheet
Digi-Key Part Number 732-6712-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 782853561
Copy  
Description FERRITE BEAD 560 OHM 0805 1LN
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

560 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 1.5A 100mOhm

Copy  
Documents & Media
Datasheets Q+ Products Flyer
782853561 Drawing
Environmental Information RoHS Cert
Design Resources 782853561 Red Expert Design Tool
Featured Product Wurth - Q+ Products
Mfg CAD Models WE-CBA_0805.igs
WE-CBA_0805.stp
PCN Assembly/Origin WE-CBA Series Plating 01/Dec/2017
PCN Packaging WE-CBA 782yyy 01/Mar/2016
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-CBA
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 560 Ohms @ 100MHz
Current Rating (Max) 1.5A
DC Resistance (DCR) (Max) 100mOhm
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.043" (1.10mm)
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

782792

SMD EMI SUPPRESSION FERRITE BEAD

Würth Elektronik

$178.98000 Details
Additional Resources
Standard Package 1
Other Names 732-6712-6