CAD | USD
Favorite

782853221 220 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 2A 50mOhm
Price & Procurement
8,606 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.33000 $0.33
50 0.30600 $15.30
100 0.27010 $27.01
500 0.24996 $124.98
1,000 0.22554 $225.54
2,000 0.20974 $419.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-6711-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.12929
  • Digi-Reel®  : 732-6711-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,606 - Immediate
  • Unit Price: Digi-Reel®

782853221

Datasheet
Digi-Key Part Number 732-6711-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 782853221
Copy  
Description FERRITE BEAD 220 OHM 0805 1LN
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

220 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 2A 50mOhm

Copy  
Documents & Media
Datasheets Q+ Products Flyer
782853221 Drawing
Environmental Information RoHS Cert
Design Resources 782853221 Red Expert Design Tool
Featured Product Wurth - Q+ Products
Mfg CAD Models WE-CBA_0805.igs
WE-CBA_0805.stp
PCN Assembly/Origin WE-CBA Series Plating 01/Dec/2017
PCN Packaging WE-CBA 782yyy 01/Mar/2016
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-CBA
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 220 Ohms @ 100MHz
Current Rating (Max) 2A
DC Resistance (DCR) (Max) 50mOhm
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.043" (1.10mm)
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

782792

SMD EMI SUPPRESSION FERRITE BEAD

Würth Elektronik

$168.08000 Details
You May Also Be Interested In

744273801

CMC 9UH 3.5A 2LN 800 OHM SMD

Würth Elektronik

$4.84000 Details

744233670

CMC 320MA 2LN 67 OHM SMD

Würth Elektronik

$2.10000 Details

744290130

CMC 13UH 10A 2LN SMD

Würth Elektronik

$6.65000 Details

1P1G3157QDCKRQ1

IC SWITCH SPDT SC70-6

Texas Instruments

$0.61000 Details

SMAJ7.0CA

TVS DIODE 7V 12V DO214AC

Littelfuse Inc.

$0.65000 Details

782763102

FERRITE BEAD 1 KOHM 1206 1LN

Würth Elektronik

$0.33000 Details
Additional Resources
Standard Package 1
Other Names 732-6711-1