CAD | USD
Favorite

782423700 70 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 1A 90mOhm
Price & Procurement
11,095 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.33000 $0.33
50 0.30300 $15.15
100 0.26740 $26.74
500 0.24748 $123.74
1,000 0.22331 $223.31
2,000 0.20766 $415.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-6692-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.12723
  • Digi-Reel®  : 732-6692-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,095 - Immediate
  • Unit Price: Digi-Reel®

782423700

Datasheet
Digi-Key Part Number 732-6692-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 782423700
Copy  
Description FERRITE BEAD 70 OHM 0402 1LN
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

70 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 1A 90mOhm

Copy  
Documents & Media
Datasheets Q+ Products Flyer
782423700 Drawing
Environmental Information RoHS Cert
Design Resources 782423700 Red Expert Design Tool
Featured Product Wurth - Q+ Products
Mfg CAD Models WE-CBA_0402.igs
WE-CBA_0402.stp
PCN Assembly/Origin WE-CBA Series Plating 01/Dec/2017
PCN Packaging WE-CBA 782yyy 01/Mar/2016
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-CBA
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 70 Ohms @ 100MHz
Current Rating (Max) 1A
DC Resistance (DCR) (Max) 90mOhm
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

782792

SMD EMI SUPPRESSION FERRITE BEAD

Würth Elektronik

$177.21000 Details
You May Also Be Interested In

BZT52C5V6-7-F

DIODE ZENER 5.6V 500MW SOD123

Diodes Incorporated

$0.32000 Details

SMAJ58CA

TVS DIODE 58V 93.6V SMA

Bourns Inc.

$0.71000 Details

BAW101,215

DIODE ARRAY GP 300V 250MA SOT143

Nexperia USA Inc.

$0.51000 Details

CMSD6001S TR PBFREE

DIODE SWITCHING 75V 250MA SOT323

Central Semiconductor Corp

$0.98000 Details

TLV9064IPWR

IC CMOS 4 CIRCUIT 14TSSOP

Texas Instruments

$1.32000 Details

SSB44-M3/5BT

DIODE SCHOTTKY 4A 40V DO214AA

Vishay Semiconductor Diodes Division

$0.61000 Details
Additional Resources
Standard Package 1
Other Names 732-6692-1