CAD | USD
Favorite

750311692 Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200kHz Surface Mount
Price & Procurement
420 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.90000 $7.90
10 7.40100 $74.01
50 7.07940 $353.97
100 6.43590 $643.59

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-2621-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 300 - Immediate
  • Unit Price: $6.16807
  • Cut Tape (CT)  : 732-2621-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 420 - Immediate
  • Unit Price: $8.41000

750311692

Datasheet
Digi-Key Part Number 732-2621-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 750311692
Copy  
Description TRANS FLYBACK LT3748 80UH SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200kHz Surface Mount

Copy  
Documents & Media
Datasheets 750311692
Passive Components Prod Catalog
Product Training Modules DC/DC Flyback Converter Solution
Environmental Information RoHS Cert
Design Resources 750311692 Red Expert Design Tool
Mfg CAD Models 750311692.igs
750311692.stp
HTML Datasheet Passive Components Prod Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-FB
Packaging Digi-Reel® 
Part Status Active
Type For DC/DC Converters
Applications Flyback Converters
Intended Chipset LT3573, LT3574, LT3575, LT3748
Chipset Manufacturer Linear Technology
Voltage - Primary 8 ~ 15V
Voltage - Auxiliary -
Voltage - Isolation 1500Vrms
Inductance @ Frequency 80µH @ 100kHz
Frequency 200kHz
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Size / Dimension -
Height - Seated (Max) 0.420" (10.67mm)
Footprint 0.385" L x 0.360" W (9.78mm x 9.14mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

750311681

FLYBACK TRANSFORMER WE-FB

Würth Elektronik

$6.73000 Details

750032050

TRANS POWR FOR LT3751/LT3750 SMD

Würth Elektronik

$7.37000 Details

750311691

TRANS FLYBACK LT3748 60UH SMD

Würth Elektronik

$8.41000 Details

750313443

TRANS FLYBACK LT8302

Würth Elektronik

$5.94000 Details

750342312

PUSH-PULL TRANSFORMER WE-PP

Würth Elektronik

$9.76000 Details

DC1979A

LTC6090 140V RROUT OP AMP DEMO B

Linear Technology/Analog Devices

$114.73000 Details
Additional Resources
Standard Package 1
Other Names 732-2621-6