CAD | USD
Favorite

7466104R 1 Pin Screw Terminal, Power Tap M4 Surface Mount
Price & Procurement
1,116 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.56000 $3.56
10 3.37900 $33.79
50 3.05700 $152.85
100 2.73520 $273.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-5650-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $2.47814
  • Digi-Reel®  : 732-5650-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,116 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : 732-5243-ND
  • Minimum Quantity: 1
  • Quantity Available: 319 - Immediate
  • Unit Price: $3.56000

7466104R

Datasheet
Digi-Key Part Number 732-5650-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 7466104R
Copy  
Description TERM PWR ELEMENT M4 1PIN SMD
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

1 Pin Screw Terminal, Power Tap M4 Surface Mount

Copy  
Documents & Media
Datasheets 7466104
Environmental Information RoHS Cert
Featured Product REDCUBE Terminals
Mfg CAD Models 7466104.stp
PCN Packaging 7466yyyy 01/Oct/2014
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series REDCUBE WP-SMBU
Packaging Cut Tape (CT) 
Part Status Active
Terminal Type Screw Terminal, Power Tap
Screw Size M4
Termination Solder
Current Rating (Amps) 50A
Number of Pins 1
Mounting Type Surface Mount
Features Screw not Included
Contact Finish Tin
Contact Material Brass
Material - Insulation -
Screw Material -
Screw Finish -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

7466104

TERM PWR ELEMENT M4 1PIN SMD

Würth Elektronik

$3.56000 Details

1719192

TERM BLK 2POS SIDE ENT 7.5MM PCB

Phoenix Contact

$6.18000 Details

7466204R

TERM PWR ELEMENT M4 1PIN SMD

Würth Elektronik

$3.56000 Details

7466103R

TERM PWR ELEMENT M3 1PIN SMD

Würth Elektronik

$3.56000 Details
Additional Resources
Standard Package 1
Other Names 732-5650-1