CAD | USD
Favorite

74479775210 1µH Shielded Multilayer Inductor 1.1A 100mOhm 0805 (2012 Metric)
Price & Procurement
2,574 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.15000 $1.15
50 1.13640 $56.82
100 1.02550 $102.55
500 0.98994 $494.97
1,000 0.91599 $915.99
2,000 0.84203 $1,684.05

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-2952-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 2,574 - Immediate
  • Unit Price: $0.81941
  • Cut Tape (CT)  : 732-2952-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,574 - Immediate
  • Unit Price: $1.23000

74479775210

Datasheet
Digi-Key Part Number 732-2952-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74479775210
Copy  
Description FIXED IND 1UH 1.1A 100 MOHM SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1µH Shielded Multilayer Inductor 1.1A 100mOhm 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-PMI
Packaging Digi-Reel® 
Part Status Active
Type Multilayer
Material - Core -
Inductance 1µH
Tolerance ±20%
Current Rating (Amps) 1.1A
Current - Saturation 700mA
Shielding Shielded
DC Resistance (DCR) 100mOhm
Q @ Freq 10 @ 1MHz
Frequency - Self Resonant 100MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-2952-6