CAD | USD
Favorite

744778610 10µH Shielded Wirewound Inductor 2.1A 88mOhm Max Nonstandard
Price & Procurement
1,000 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.59000 $3.59
10 3.19900 $31.99
50 2.97100 $148.55
100 2.85670 $285.67
500 2.74250 $1,371.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-3299-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $2.62679
  • Digi-Reel®  : 732-3299-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: Digi-Reel®

744778610

Datasheet
Digi-Key Part Number 732-3299-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 744778610
Copy  
Description FIXED IND 10UH 2.1A 88 MOHM SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10µH Shielded Wirewound Inductor 2.1A 88mOhm Max Nonstandard

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-PD Robust
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±25%
Current Rating (Amps) 2.1A
Current - Saturation 1.8A
Shielding Shielded
DC Resistance (DCR) 88mOhm Max
Q @ Freq -
Frequency - Self Resonant 40MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.244" L x 0.232" W (6.20mm x 5.90mm)
Height - Seated (Max) 0.130" (3.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-3299-1