CAD | USD
Favorite

744778510 10µH Shielded Wirewound Inductor 1.9A 125mOhm Max Nonstandard
Price & Procurement
1,792 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.61000 $3.61
10 3.21400 $32.14
50 2.98460 $149.23
100 2.86990 $286.99
500 2.75514 $1,377.57

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-4128-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.52566
  • Cut Tape (CT)  : 732-4128-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,792 - Immediate
  • Unit Price: $3.61000

744778510

Datasheet
Digi-Key Part Number 732-4128-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 744778510
Copy  
Description FIXED IND 10UH 1.9A 125 MOHM SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10µH Shielded Wirewound Inductor 1.9A 125mOhm Max Nonstandard

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-PD Robust
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±25%
Current Rating (Amps) 1.9A
Current - Saturation 1.6A
Shielding Shielded
DC Resistance (DCR) 125mOhm Max
Q @ Freq -
Frequency - Self Resonant 37MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.244" L x 0.232" W (6.20mm x 5.90mm)
Height - Seated (Max) 0.130" (3.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744778

KIT INDUCTOR PD SERIES SMALL

Würth Elektronik

$269.62000 Details
Additional Resources
Standard Package 1
Other Names 732-4128-6