CAD | USD
Favorite

Price & Procurement
2,776 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.69000 $2.69
10 2.57000 $25.70
50 2.31300 $115.65
100 2.14170 $214.17
500 2.05602 $1,028.01
1,000 1.88469 $1,884.69

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-1320-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.71335
  • Cut Tape (CT)  : 732-1320-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,776 - Immediate
  • Unit Price: $2.69000

7447745100

Datasheet
Digi-Key Part Number 732-1320-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 7447745100
Copy  
Description FIXED IND 10UH 1.7A 130 MOHM SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

10µH Unshielded Wirewound Inductor 1.7A 130mOhm Max Nonstandard

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-PD2
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating (Amps) 1.7A
Current - Saturation 1.6A
Shielding Unshielded
DC Resistance (DCR) 130mOhm Max
Q @ Freq -
Frequency - Self Resonant 28MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm)
Height - Seated (Max) 0.091" (2.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744773

SMD POWER INDUCTORS WE-PD2 - 453

Würth Elektronik

$214.17000 Details
Additional Resources
Standard Package 1
Other Names 732-1320-6