CAD | USD
Favorite

Price & Procurement
1,644 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.65000 $3.65
10 3.33200 $33.32
50 3.13520 $156.76
100 2.93830 $293.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-1240-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $2.48396

7447709006

Datasheet
Digi-Key Part Number 732-1240-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 7447709006
Copy  
Description FIXED IND 6.8UH 8.4A 14 MOHM SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

6.8µH Shielded Wirewound Inductor 8.4A 14mOhm Max Nonstandard

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-PD
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±20%
Current Rating (Amps) 8.4A
Current - Saturation 12.8A
Shielding Shielded
DC Resistance (DCR) 14mOhm Max
Q @ Freq -
Frequency - Self Resonant 23MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max) 0.394" (10.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744770

KIT INDUCTOR PD SERIES LARGE

Würth Elektronik

$212.05000 Details
Additional Resources
Standard Package 1
Other Names 732-1240-1