CAD | USD
Favorite

Price & Procurement
5,482 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.56000 $5.60
50 0.52140 $26.07
100 0.48270 $48.27
500 0.44390 $221.95
1,000 0.40512 $405.12

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-1715-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.39009
  • Cut Tape (CT)  : 732-1715-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,482 - Immediate
  • Unit Price: $0.63000

744765056A

Datasheet
Digi-Key Part Number 732-1715-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 744765056A
Copy  
Description FIXED IND 5.6NH 760MA 83 MOHM
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

5.6nH Unshielded Wirewound Inductor 760mA 83mOhm Max 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-KI
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 5.6nH
Tolerance ±5%
Current Rating (Amps) 760mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 83mOhm Max
Q @ Freq 23 @ 250MHz
Frequency - Self Resonant 5.8GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744765A

SMD WIRE WOUND CERAMIC INDUCTORS

Würth Elektronik

$202.70000 Details
Additional Resources
Standard Package 1
Other Names 732-1715-6