CAD | USD
Favorite

Price & Procurement
2,302 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.60600 $6.06
50 0.56460 $28.23
100 0.52290 $52.29
500 0.48126 $240.63
1,000 0.43959 $439.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-1821-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.42375
  • Digi-Reel®  : 732-1821-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,302 - Immediate
  • Unit Price: Digi-Reel®

744762212A

Datasheet
Digi-Key Part Number 732-1821-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 744762212A
Copy  
Description FIXED IND 120NH 800MA 200 MOHM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

120nH Unshielded Wirewound Inductor 800mA 200mOhm Max 1008 (2520 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-KI
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 120nH
Tolerance ±5%
Current Rating (Amps) 800mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 200mOhm Max
Q @ Freq 45 @ 100MHz
Frequency - Self Resonant 950MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 25MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.102" L x 0.083" W (2.60mm x 2.10mm)
Height - Seated (Max) 0.075" (1.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744762

SMD WIRE WOUND CERAMIC INDUCTORS

Würth Elektronik

$178.98000 Details
Additional Resources
Standard Package 1
Other Names 732-1821-1