CAD | USD
Favorite

Price & Procurement
454 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.51300 $5.13
50 0.47840 $23.92
100 0.44250 $44.25
500 0.40656 $203.28
1,000 0.37207 $372.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-1766-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.33616
  • Digi-Reel®  : 732-1766-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 454 - Immediate
  • Unit Price: Digi-Reel®

744761168C

Datasheet
Digi-Key Part Number 732-1766-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 744761168C
Copy  
Description FIXED IND 68NH 600MA 350 MOHM
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

68nH Unshielded Wirewound Inductor 600mA 350mOhm Max 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-KI
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 68nH
Tolerance ±5%
Current Rating (Amps) 600mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 350mOhm Max
Q @ Freq 32 @ 200MHz
Frequency - Self Resonant 1.7GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 200MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.065" L x 0.045" W (1.65mm x 1.15mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744761

SMD WIRE WOUND CERAMIC INDUCTORS

Würth Elektronik

$193.52000 Details
Additional Resources
Standard Package 1
Other Names 732-1766-1