CAD | USD
Favorite

74437349022 2.2µH Shielded Molded Inductor 7.5A 12mOhm Max Nonstandard
Price & Procurement
1,280 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.32000 $3.32
10 3.25200 $32.52
50 3.00140 $150.07
100 2.75210 $275.21

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-3352-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 800 - Immediate
  • Unit Price: $2.37575
  • Cut Tape (CT)  : 732-3352-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,280 - Immediate
  • Unit Price: $3.32000

74437349022

Datasheet
Digi-Key Part Number 732-3352-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74437349022
Copy  
Description FIXED IND 2.2UH 7.5A 12 MOHM SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

2.2µH Shielded Molded Inductor 7.5A 12mOhm Max Nonstandard

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-LHMI
Packaging Digi-Reel® 
Part Status Active
Type Molded
Material - Core Iron Powder
Inductance 2.2µH
Tolerance ±20%
Current Rating (Amps) 7.5A
Current - Saturation 14A
Shielding Shielded
DC Resistance (DCR) 12mOhm Max
Q @ Freq -
Frequency - Self Resonant 30MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

7443734

SMD LOW PROFILE HIGH CURRENT MOL

Würth Elektronik

$214.17000 Details
Additional Resources
Standard Package 1
Other Names 732-3352-6