CAD | USD
Favorite

7443557760 7.6µH Shielded Wirewound Inductor 20A 3.75mOhm Nonstandard
Price & Procurement
901 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 8.33000 $8.33
10 8.15900 $81.59
50 7.21860 $360.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-3801-2-ND
  • Minimum Quantity: 150
  • Quantity Available: 750 - Immediate
  • Unit Price: $6.90360
  • Digi-Reel®  : 732-3801-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 901 - Immediate
  • Unit Price: Digi-Reel®

7443557760

Datasheet
Digi-Key Part Number 732-3801-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 7443557760
Copy  
Description FIXED IND 7.6UH 20A 3.75 MOHM
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

7.6µH Shielded Wirewound Inductor 20A 3.75mOhm Nonstandard

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-HCI
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Metal Composite
Inductance 7.6µH
Tolerance ±20%
Current Rating (Amps) 20A
Current - Saturation 20.5A
Shielding Shielded
DC Resistance (DCR) 3.75mOhm
Q @ Freq -
Frequency - Self Resonant 20MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1890
Size / Dimension 0.720" L x 0.717" W (18.30mm x 18.20mm)
Height - Seated (Max) 0.362" (9.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744357

SMD FLAT WIRE HIGH CURRENT INDUC

Würth Elektronik

$278.31000 Details
Additional Resources
Standard Package 1
Other Names 732-3801-1