CAD | USD
Favorite

Price & Procurement
13,900 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.39000 $5.39
10 5.29200 $52.92
50 4.88620 $244.31
100 4.68170 $468.17
500 4.37722 $2,188.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-2182-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 13,000 - Immediate
  • Unit Price: $3.86833
  • Digi-Reel®  : 732-2182-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,900 - Immediate
  • Unit Price: Digi-Reel®

744314850

Datasheet
Digi-Key Part Number 732-2182-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 744314850
Copy  
Description FIXED IND 8.5UH 4A 32.5 MOHM SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

8.5µH Shielded Wirewound Inductor 4A 32.5mOhm Nonstandard

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-HCI
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core -
Inductance 8.5µH
Tolerance ±20%
Current Rating (Amps) 4A
Current - Saturation 4.5A
Shielding Shielded
DC Resistance (DCR) 32.5mOhm
Q @ Freq -
Frequency - Self Resonant 44MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 150°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 7050
Size / Dimension 0.276" L x 0.272" W (7.00mm x 6.90mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744354

SMD POWER INDUCTORS WE-HCI - SMA

Würth Elektronik

$212.05000 Details
Additional Resources
Standard Package 1
Other Names 732-2182-1