CAD | USD
Favorite

744310150 1.5µH Shielded Wirewound Inductor 7.5A 12.7mOhm Nonstandard
Price & Procurement
1,491 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.45000 $5.45
10 5.34500 $53.45
50 4.93500 $246.75
100 4.72850 $472.85
500 4.42106 $2,210.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-3860-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $3.49555
  • Digi-Reel®  : 732-3860-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,491 - Immediate
  • Unit Price: Digi-Reel®

744310150

Datasheet
Digi-Key Part Number 732-3860-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 744310150
Copy  
Description FIXED IND 1.5UH 7.5A 12.7 MOHM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1.5µH Shielded Wirewound Inductor 7.5A 12.7mOhm Nonstandard

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-HCI
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core -
Inductance 1.5µH
Tolerance ±20%
Current Rating (Amps) 7.5A
Current - Saturation 12A
Shielding Shielded
DC Resistance (DCR) 12.7mOhm
Q @ Freq -
Frequency - Self Resonant 80MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 150°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 7030
Size / Dimension 0.276" L x 0.272" W (7.00mm x 6.90mm)
Height - Seated (Max) 0.130" (3.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744354

SMD POWER INDUCTORS WE-HCI - SMA

Würth Elektronik

$214.17000 Details
Additional Resources
Standard Package 1
Other Names 732-3860-1