CAD | USD
Favorite

744281100 10µH @ 100kHz 2 Line Common Mode Choke Surface Mount 10 kOhms @ 25MHz 1.1A DCR 120mOhm
Price & Procurement
1,005 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.05000 $4.05
10 3.99100 $39.91
50 3.60440 $180.22
100 3.47510 $347.51
500 3.21794 $1,608.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-2962-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $3.15287
  • Digi-Reel®  : 732-2962-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,005 - Immediate
  • Unit Price: Digi-Reel®

744281100

Datasheet
Digi-Key Part Number 732-2962-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 744281100
Copy  
Description CMC 10UH 1.1A 2LN 10 KOHM SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10µH @ 100kHz 2 Line Common Mode Choke Surface Mount 10 kOhms @ 25MHz 1.1A DCR 120mOhm

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-SCC
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Power, Signal Line
Number of Lines 2
Impedance @ Frequency 10 kOhms @ 25MHz
Inductance @ Frequency 10µH @ 100kHz
Current Rating (Max) 1.1A
DC Resistance (DCR) (Max) 120mOhm
Voltage Rating - DC 80V
Voltage Rating - AC -
Operating Temperature -40°C ~ 125°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm)
Height (Max) 0.189" (4.80mm)
Package / Case Horizontal, 4 PC Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744725

SMD COMMON MODE LINE FILTERS

Würth Elektronik

$269.62000 Details
You May Also Be Interested In

744282100

CMC 10UH 2.25A 2LN 9 KOHM SMD

Würth Elektronik

$4.74000 Details
Additional Resources
Standard Package 1
Other Names 732-2962-1