CAD | USD
Favorite

Price & Procurement
485 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.19000 $2.19
10 2.12500 $21.25
50 2.01780 $100.89
100 1.75920 $175.92
250 1.56036 $390.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-1028-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 485 - Immediate
  • Unit Price: $1.25442
  • Digi-Reel®  : 732-1028-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 485 - Immediate
  • Unit Price: Digi-Reel®

744052002

Datasheet
Digi-Key Part Number 732-1028-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 744052002
Copy  
Description FIXED IND 2.5UH 2.4A 40 MOHM SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2.5µH Shielded Wirewound Inductor 2.4A 40mOhm Max 2323 (5858 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-TPC
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.5µH
Tolerance ±30%
Current Rating (Amps) 2.4A
Current - Saturation 2.7A
Shielding Shielded
DC Resistance (DCR) 40mOhm Max
Q @ Freq -
Frequency - Self Resonant 85MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2323 (5858 Metric)
Supplier Device Package -
Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744043

KIT INDUCTOR TPC MED SIZES

Würth Elektronik

$201.12000 Details
Additional Resources
Standard Package 1
Other Names 732-1028-1