CAD | USD
Favorite

Price & Procurement
3,294 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.19000 $2.19
10 2.12500 $21.25
50 2.01780 $100.89
100 1.85870 $185.87
250 1.75312 $438.28

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-1095-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.64604
  • Cut Tape (CT)  : 732-1095-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,294 - Immediate
  • Unit Price: $2.19000

7440430022

Datasheet
Digi-Key Part Number 732-1095-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 7440430022
Copy  
Description FIXED IND 2.2UH 2.5A 28 MOHM SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2.2µH Shielded Wirewound Inductor 2.5A 28mOhm Max 1919 (4848 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-TPC
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±30%
Current Rating (Amps) 2.5A
Current - Saturation 2.35A
Shielding Shielded
DC Resistance (DCR) 28mOhm Max
Q @ Freq -
Frequency - Self Resonant 100MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 1919 (4848 Metric)
Supplier Device Package -
Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744728

DESIGN KIT INDUCTORS FOR TI

Würth Elektronik

$269.62000 Details

744720

KIT DESIGN FOR LINEAR TECH

Würth Elektronik

$281.10000 Details

744043

KIT INDUCTOR TPC MED SIZES

Würth Elektronik

$214.17000 Details

XRPWRKIT-LWP-1

LOW POWER DESIGN KIT

MaxLinear, Inc.

$106.23000 Details
Additional Resources
Standard Package 1
Other Names 732-1095-6