CAD | USD
Favorite

Price & Procurement
1,648 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.19000 $2.19
10 2.12500 $21.25
50 1.85860 $92.93
100 1.69960 $169.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-3657-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 800 - Immediate
  • Unit Price: $1.17793
  • Digi-Reel®  : 732-3657-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,648 - Immediate
  • Unit Price: Digi-Reel®

744042220

Datasheet
Digi-Key Part Number 732-3657-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 744042220
Copy  
Description FIXED IND 22UH 880MA 300 MOHM
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

22µH Shielded Wirewound Inductor 880mA 300mOhm Max 1919 (4848 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-TPC
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±30%
Current Rating (Amps) 880mA
Current - Saturation 600mA
Shielding Shielded
DC Resistance (DCR) 300mOhm Max
Q @ Freq -
Frequency - Self Resonant 26MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 1919 (4848 Metric)
Supplier Device Package -
Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-3657-1