CAD | USD
Favorite

74404043151A 150µH Shielded Wirewound Inductor 390mA 1.634Ohm Nonstandard
Price & Procurement
4,105 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.86000 $0.86
50 0.71220 $35.61
100 0.54140 $54.14
1,000 0.47016 $470.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-10761-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.48549
  • Digi-Reel®  : 732-10761-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,105 - Immediate
  • Unit Price: Digi-Reel®

74404043151A

Datasheet
Digi-Key Part Number 732-10761-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74404043151A
Copy  
Description FIXED IND 150UH 390MA 1.634 OHM
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

150µH Shielded Wirewound Inductor 390mA 1.634Ohm Nonstandard

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-LQS
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 150µH
Tolerance ±20%
Current Rating (Amps) 390mA
Current - Saturation 270mA
Shielding Shielded
DC Resistance (DCR) 1.634Ohm
Q @ Freq -
Frequency - Self Resonant 9MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package SMD
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.098" (2.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-10761-1