CAD | USD
Favorite

74404042100 10µH Shielded Wirewound Inductor 1.2A 150mOhm Nonstandard
Price & Procurement
3,944 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.67000 $1.67
50 1.40440 $70.22
250 1.30184 $325.46
500 1.16570 $582.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-5508-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.94235
  • Digi-Reel®  : 732-5508-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,944 - Immediate
  • Unit Price: Digi-Reel®

74404042100

Datasheet
Digi-Key Part Number 732-5508-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74404042100
Copy  
Description FIXED IND 10UH 1.2A 150 MOHM SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

10µH Shielded Wirewound Inductor 1.2A 150mOhm Nonstandard

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-LQS
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating (Amps) 1.2A
Current - Saturation 1.5A
Shielding Shielded
DC Resistance (DCR) 150mOhm
Q @ Freq -
Frequency - Self Resonant 28MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 4018
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

7440402

SMD POWER INDUCTORS WE-LQS - 252

Würth Elektronik

$178.98000 Details
Additional Resources
Standard Package 1
Other Names 732-5508-1