CAD | USD
Favorite

Price & Procurement
9,282 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.24000 $0.24
50 0.24140 $12.07
100 0.22270 $22.27
500 0.21262 $106.31
1,000 0.20256 $202.56
2,000 0.19250 $385.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-1569-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.14533
  • Cut Tape (CT)  : 732-1569-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,282 - Immediate
  • Unit Price: $0.26000

742792780

Datasheet
Digi-Key Part Number 732-1569-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 742792780
Copy  
Description FERRITE BEAD 220 OHM 0402 1LN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

220 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 350mOhm

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-CBF
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 220 Ohms @ 100MHz
Current Rating (Max) 300mA
DC Resistance (DCR) (Max) 350mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

742790

KIT FERRITE SMD 0402-0805 SIZES

Würth Elektronik

$178.98000 Details
You May Also Be Interested In

742792609

FERRITE BEAD 30 OHM 0603 1LN

Würth Elektronik

$0.26000 Details

FDV305N

MOSFET N-CH 20V 0.9A SOT-23

ON Semiconductor

$0.67000 Details

434121043816

SWITCH TACTILE SPST-NO 0.05A 12V

Würth Elektronik

$0.84000 Details

74279228111

FERRITE BEAD 110 OHM 0603 1LN

Würth Elektronik

$0.44000 Details

EEF-GX0E471R

CAP ALUM POLY 470UF 20% 2.5V SMD

Panasonic Electronic Components

$3.03000 Details

TPS51200DRCR

IC REG CONV DDR 1OUT 10VSON

Texas Instruments

$1.33000 Details
Additional Resources
Standard Package 1
Other Names 732-1569-6