CAD | USD
Favorite

Price & Procurement
16,591 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.24000 $0.24
50 0.23900 $11.95
100 0.22050 $22.05
500 0.21050 $105.25
1,000 0.20055 $200.55
2,000 0.19060 $381.19

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-1575-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: $0.14389
  • Cut Tape (CT)  : 732-1575-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,591 - Immediate
  • Unit Price: $0.26000

74279268

Datasheet
Digi-Key Part Number 732-1575-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74279268
Copy  
Description FERRITE BEAD 15 OHM 0603 1LN
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

15 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 100mOhm

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-CBF
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 15 Ohms @ 100MHz
Current Rating (Max) 500mA
DC Resistance (DCR) (Max) 100mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.039" (1.00mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

742790

KIT FERRITE SMD 0402-0805 SIZES

Würth Elektronik

$177.21000 Details

742841

SMD FERRITES WE-CBF HF

Würth Elektronik

$177.21000 Details
Additional Resources
Standard Package 1
Other Names 732-1575-6