CAD | USD
Favorite

Price & Procurement
85,152 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.24000 $0.24
50 0.24140 $12.07
100 0.22270 $22.27
500 0.21262 $106.31
1,000 0.20256 $202.56
2,000 0.19250 $385.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-1592-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 84,000 - Immediate
  • Unit Price: $0.14533
  • Cut Tape (CT)  : 732-1592-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 86,152 - Immediate
  • Unit Price: $0.26000

742792641

Datasheet
Digi-Key Part Number 732-1592-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 742792641
Copy  
Description FERRITE BEAD 300 OHM 0603 1LN
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

300 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 2A 150mOhm

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-CBF
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 300 Ohms @ 100MHz
Current Rating (Max) 2A
DC Resistance (DCR) (Max) 150mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.039" (1.00mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

742790

KIT FERRITE SMD 0402-0805 SIZES

Würth Elektronik

$178.98000 Details
You May Also Be Interested In

744235601

CMC 1UH 1.2A 2LN 600 OHM SMD

Würth Elektronik

$2.59000 Details

744232090

CMC 370MA 2LN 90 OHM SMD

Würth Elektronik

$1.88000 Details

742792651

FERRITE BEAD 600 OHM 0603 1LN

Würth Elektronik

$0.26000 Details

824011

TVS DIODE 5V 8.5V SOT23-5L

Würth Elektronik

$1.30000 Details

824015

TVS DIODE 5V 8.2V SOT23-6L

Würth Elektronik

$1.30000 Details

744231091

CMC 370MA 2LN 90 OHM SMD

Würth Elektronik

$1.52000 Details
Additional Resources
Standard Package 1
Other Names 732-1592-6