CAD | USD
Favorite

74279223560 56 Ohms @ 100MHz 1 Ferrite Bead 1612 (4030 Metric) 10A 4mOhm
Price & Procurement
6,135 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.72100 $7.21
100 0.69530 $69.53
500 0.66944 $334.72
1,000 0.64359 $643.59

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-3421-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 6,135 - Immediate
  • Unit Price: $0.63027
  • Cut Tape (CT)  : 732-3421-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,135 - Immediate
  • Unit Price: $0.78000

74279223560

Datasheet
Digi-Key Part Number 732-3421-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74279223560
Copy  
Description FERRITE BEAD 56 OHM 1612 1LN
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

56 Ohms @ 100MHz 1 Ferrite Bead 1612 (4030 Metric) 10A 4mOhm

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-MPSB
Packaging Digi-Reel® 
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 56 Ohms @ 100MHz
Current Rating (Max) 10A
DC Resistance (DCR) (Max) 4mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 1612 (4030 Metric)
Mounting Type Surface Mount
Height (Max) 0.098" (2.48mm)
Size / Dimension 0.160" L x 0.120" W (4.06mm x 3.05mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS51200DRCR

IC REG CONV DDR 1OUT 10VSON

Texas Instruments

$1.33000 Details

74279225101

FERRITE BEAD 100 OHM 3412 1LN

Würth Elektronik

$1.84000 Details

KPJX-4S-S

CONN JACK FMALE 4POS TIN SOLDER

Kycon, Inc.

$3.41000 Details

742792609

FERRITE BEAD 30 OHM 0603 1LN

Würth Elektronik

$0.24000 Details

744290130

CMC 13UH 10A 2LN SMD

Würth Elektronik

$6.65000 Details

28F0181-1SR-10

FERRITE BEAD 115 OHM 3318 1LN

Laird-Signal Integrity Products

$0.87000 Details
Additional Resources
Standard Package 1
Other Names 732-3421-6