CAD | USD
Favorite

742792141 1 kOhms @ 100MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 1A 300mOhm
Price & Procurement
10,636 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.37000 $0.37
10 0.36300 $3.63
50 0.33400 $16.70
100 0.31870 $31.87
500 0.30500 $152.50
1,000 0.28974 $289.74

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-4656-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.24704
  • Cut Tape (CT)  : 732-4656-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,636 - Immediate
  • Unit Price: $0.37000

742792141

Datasheet
Digi-Key Part Number 732-4656-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 742792141
Copy  
Description FERRITE BEAD 1 KOHM 1206 1LN
Copy  
Manufacturer Standard Lead Time 63 Weeks
Detailed Description

1 kOhms @ 100MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 1A 300mOhm

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-CBF
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 1 kOhms @ 100MHz
Current Rating (Max) 1A
DC Resistance (DCR) (Max) 300mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Height (Max) 0.051" (1.30mm)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

742791

KIT FERRITE SMD 1206-1812 SIZES

Würth Elektronik

$176.84000 Details
You May Also Be Interested In

74279218

FERRITE BEAD 600 OHM 1206 1LN

Würth Elektronik

$0.37000 Details

SMCJ30CA

TVS DIODE 30V 48.4V DO214AB

Littelfuse Inc.

$0.84000 Details

US1M-13-F

DIODE GEN PURP 1KV 1A SMA

Diodes Incorporated

$0.63000 Details

742792097

FERRITE BEAD 1.5 KOHM 0805 1LN

Würth Elektronik

$0.34000 Details

74279252

WE-CBF SMT EMI SUPPRESSION FERRI

Würth Elektronik

$0.43000 Details

FDN337N

MOSFET N-CH 30V 2.2A SSOT3

ON Semiconductor

$0.63000 Details
Additional Resources
Standard Package 1
Other Names 732-4656-6