CAD | USD
Favorite

Price & Procurement
1,330 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
50 0.42160 $21.08
100 0.37790 $37.79
1,000 0.33426 $334.26
2,000 0.29066 $581.32

Submit a request for quotation on quantities greater than those displayed.

709670120

Datasheet
Digi-Key Part Number 732-10379-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 709670120
Copy  
Description BOARD SUPRT SNAP LOCK NYLON 12MM
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Board Support Snap Lock / Snap Lock Nylon 0.472" (12.00mm)

Copy  
Documents & Media
Datasheets 709670120 Drawing
Environmental Information RoHS Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WA-SNSN
Part Status Active
Holding Type Snap Lock
Mounting Type Snap Lock
Between Board Height 0.472" (12.00mm)
Length - Overall 0.772" (19.60mm)
Support Hole Diameter 0.098" (2.50mm)
Support Panel Thickness 0.063" (1.60mm)
Mounting Hole Diameter 0.098" (2.50mm)
Mounting Panel Thickness 0.063" (1.60mm)
Features -
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MDLSP1-12M-01

BRD SPT SNAP LOCK NYLON 12MM

Essentra Components

$1.16000 Details
Additional Resources
Standard Package 2,000
Other Names 732-10379