CAD | USD
Favorite

61031821821 18 Position Header Connector Surface Mount
Price & Procurement
1,188 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.19000 $4.19
10 3.91000 $39.10
50 3.49080 $174.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-13386-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 600 - Immediate
  • Unit Price: $2.58327
  • Digi-Reel®  : 732-13386-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,188 - Immediate
  • Unit Price: Digi-Reel®

61031821821

Digi-Key Part Number 732-13386-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 61031821821
Copy  
Description 2.54MM_SOCKET HEADER_SMT_STRAIGH
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

18 Position Header Connector Surface Mount

Copy  
Documents & Media
Featured Product USB Type-C® Development Kit
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WR-PHD
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Female Socket
Style Board to Board
Number of Positions 18
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Insulation Color Black
Insulation Height 0.293" (7.44mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place
Current Rating (Amps) 3A
Voltage Rating 250VAC
Applications General Purpose
Insulation Material Polyamide (PA46), Nylon 4/6
Contact Shape Square
Contact Material Copper Alloy
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NPTC051KFXC-RC

CONN HDR 5POS 0.1 TIN SMD

Sullins Connector Solutions

$1.24000 Details

649004227222

CONN HEADER R/A 4POS 4.2MM

Würth Elektronik

$1.22000 Details
Additional Resources
Standard Package 1
Other Names 732-13386-1