CAD | USD
Favorite

430152050836 Tactile Switch SPST-NO Top Actuated Surface Mount
Price & Procurement
4,790 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.81000 $0.81
50 0.74960 $37.48
100 0.68230 $68.23
500 0.61956 $309.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-6994-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.53848
  • Digi-Reel®  : 732-6994-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,790 - Immediate
  • Unit Price: Digi-Reel®

430152050836

Datasheet
Digi-Key Part Number 732-6994-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 430152050836
Copy  
Description SWITCH TACTILE SPST-NO 0.05A 12V
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Documents & Media
Datasheets 4301x2 Drawing
Environmental Information RoHS Cert
Featured Product WS-TASU and WS-TASV SMD Tact Switches
USB Type-C® Development Kit
Mfg CAD Models 430152050836.igs
430152050836.stp
PCN Design/Specification 4301y2yyy8y6 Series 26/Mar/2018
Mult Dev Design/Material Chg 23/Jul/2019
PCN Assembly/Origin 4301y2yyy8y6 14/Jun/2018
HTML Datasheet 4301x2 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WS-TASV
Packaging Cut Tape (CT) 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 5.00mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 6.20mm x 6.20mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 360gf
Ingress Protection -
Features -
Operating Temperature -40°C ~ 85°C
Actuator Material Liquid Crystal Polymer (LCP)
Switch Travel 0.25mm
Mechanical Life 200,000 Cycles
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

499001

SWITCHES

Würth Elektronik

$363.02000 Details
You May Also Be Interested In

430152050826

SWITCH TACTILE SPST-NO 0.05A 12V

Würth Elektronik

$0.72000 Details

430186050716

SWITCH TACTILE SPST-NO 0.05A 12V

Würth Elektronik

$0.72000 Details
Additional Resources
Standard Package 1
Other Names 732-6994-1