CAD | USD
Favorite

36006320S RF Shield Cover X Vent Holes in Pattern Snap Fit
Price & Procurement
427 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.78000 $3.78
10 3.46900 $34.69
25 3.16800 $79.20
100 2.79130 $279.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-11186-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $2.48816
  • Digi-Reel®  : 732-11186-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 427 - Immediate
  • Unit Price: Digi-Reel®

36006320S

Datasheet
Digi-Key Part Number 732-11186-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 36006320S
Copy  
Description WE-SHC SHIELDING CABINET 32 X 32
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

RF Shield Cover X Vent Holes in Pattern Snap Fit

Copy  
Documents & Media
Datasheets 36006320S Drawing
Environmental Information RoHS Cert
Mfg CAD Models 36006320S.igs
36006320S.stp
PCN Packaging WE-SHC Pkg Chg 9/Oct/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-SHC
Packaging Cut Tape (CT) 
Part Status Active
Type Cover
Ventilation Vent Holes in Pattern
Mounting Type Snap Fit
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

36106326S

RF SHIELD 1.244" SNAP FIT

Würth Elektronik

$3.95000 Details
Additional Resources
Standard Package 1
Other Names 732-11186-1