CAD | USD
Favorite

Price & Procurement
1,764 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
50 0.47120 $23.56
100 0.33760 $33.76
500 0.30886 $154.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-11429-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.27870
  • Digi-Reel®  : 732-11429-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,764 - Immediate
  • Unit Price: Digi-Reel®

156125RV73000

Datasheet
Digi-Key Part Number 732-11429-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 156125RV73000
Copy  
Description LED GRN/RED CLEAR 4SMD BOTTOM
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Green, Red 571nm Green, 624nm Red LED Indication - Discrete 2.1V Green, 2V Red 4-SMD, No Lead

Copy  
Documents & Media
Datasheets 156125RV73000 Drawing
Product Training Modules Chip LEDs
Environmental Information RoHS Cert
Mfg CAD Models 156125xx73000.igs
156125xx73000.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WL-SBRW
Packaging Cut Tape (CT) 
Part Status Active
Color Green, Red
Configuration Independent
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 170mcd Green, 110mcd Red
Lens Style Square with Flat Top
Lens Size 1.20mm
Voltage - Forward (Vf) (Typ) 2.1V Green, 2V Red
Current - Test 20mA Green, 20mA Red
Viewing Angle 120°
Mounting Type Surface Mount, Bottom Entry
Wavelength - Dominant 571nm Green, 624nm Red
Wavelength - Peak 573nm Green, 632nm Red
Features -
Package / Case 4-SMD, No Lead
Supplier Device Package 4-SMD
Size / Dimension 3.20mm L x 1.20mm W
Height (Max) 0.80mm
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LTST-C235KGKRKT

LED GREEN/RED CLEAR CHIP SMD

Lite-On Inc.

$0.60000 Details

LTST-C230KGKT

LED GREEN CLEAR CHIP SMD

Lite-On Inc.

$0.46000 Details

NX7002AK,215

MOSFET N-CH 60V TO-236AB

Nexperia USA Inc.

$0.20000 Details

MH1608-601Y

FERRITE BEAD 600 OHM 0603 1LN

Bourns Inc.

$0.14000 Details

AO3434A

MOSFET N-CH 30V 4A SOT23

Alpha & Omega Semiconductor Inc.

$0.60000 Details

156120VS82500

LED GRN CLEAR 2SMD BOTTOM ENTRY

Würth Elektronik

$0.59000 Details
Additional Resources
Standard Package 1
Other Names 732-11429-1