CAD | USD
Favorite

155124GS73200 Green 525nm LED Indication - Discrete 3.3V 2-SMD, Side View
Price & Procurement
3,400 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
50 0.60040 $30.02
100 0.51570 $51.57
500 0.40798 $203.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-5024-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.43446
  • Digi-Reel®  : 732-5024-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,400 - Immediate
  • Unit Price: Digi-Reel®

155124GS73200

Datasheet
Digi-Key Part Number 732-5024-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 155124GS73200
Copy  
Description LED GREEN CLEAR 1204 SMD R/A
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Green 525nm LED Indication - Discrete 3.3V 2-SMD, Side View

Copy  
Documents & Media
Datasheets 155124GS73200
Product Training Modules Chip LEDs
Environmental Information RoHS Cert
Design Resources 155124GS73200 Red Expert Design Tool
Mfg CAD Models SMSW 1204.igs
SMSW 1204.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WL-SMSW
Packaging Cut Tape (CT) 
Part Status Active
Color Green
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 600mcd
Lens Style Rectangle with Domed Top
Lens Size 2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 525nm
Wavelength - Peak 520nm
Features -
Package / Case 2-SMD, Side View
Supplier Device Package 1204
Size / Dimension 3.20mm L x 1.50mm W
Height (Max) 1.20mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Kits

150151

LEDS

Würth Elektronik

$271.54000 Details
For Use With

9999003

LEDS

Würth Elektronik

$244.15000 Details
You May Also Be Interested In

155124RS73200

LED RED CLEAR 1204 SMD R/A

Würth Elektronik

$0.29000 Details

155124YS73200

LED YELLOW CLEAR 1204 SMD R/A

Würth Elektronik

$0.29000 Details

155124BS73200

LED BLUE CLEAR 1204 SMD R/A

Würth Elektronik

$0.69000 Details

155124GS73200A

LED GREEN CLEAR 1206 SMD R/A

Würth Elektronik

$0.38000 Details
Additional Resources
Standard Package 1
Other Names 732-5024-1