CAD | USD
Favorite

Price & Procurement
7,983 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.97000 $4.97
10 4.14000 $41.40
100 2.89800 $289.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : L70591TR-ND
  • Minimum Quantity: 700
  • Quantity Available: 7,000 - Immediate
  • Unit Price: $2.28686
  • Cut Tape (CT)  : L70591CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,983 - Immediate
  • Unit Price: $4.97000

7520A10-TRLF

Datasheet
Digi-Key Part Number L70591DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 7520A10-TRLF
Copy  
Description LED LIGHT PIPE 3MM RT ANGLE SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Light Pipe Single Clear Rigid Round with Flat Top, 2.8mm Board Mount, Press Fit

Copy  
Documents & Media
Datasheets 7520A10-TR
Environmental Information VCC RoHS3
Mfg CAD Models 7520A10.igs
7520A10.stp
Catalog Page 2867 (CA2011 PDF)
Product Attributes
Type Description Select All
Categories
Manufacturer Visual Communications Company - VCC
Series 7520
Part Status Active
Color Clear
Configuration Single
Type Rigid
Mounting Type Board Mount, Press Fit
Lens Style Round with Flat Top
Lens Size 2.8mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CMD67-21VRC/TR8

LED RED CLEAR SMD

Visual Communications Company - VCC

$0.90000 Details

CMD67-21VGC/TR8

LED GREEN CLEAR SMD

Visual Communications Company - VCC

$0.75000 Details

CDBU0130L

DIODE SCHOTTKY 30V 100MA 0603

Comchip Technology

$0.58000 Details

BZX84C3V6-TP

DIODE ZENER 3.6V 350MW SOT23

Micro Commercial Co

$0.30000 Details

7513D2-S

OPTICAL LIGHT PIPE

Visual Communications Company - VCC

$1.51000 Details

ACPL-217-500E

OPTOISOLATOR 3KV TRANS 4SOIC

Broadcom Limited

$0.92000 Details
Additional Resources
Standard Package 1
Other Names L70591DKR