CAD | USD
Favorite

Price & Procurement
1,536 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.37000 $2.37
10 1.92900 $19.29
100 1.18690 $118.69
500 1.00888 $504.44
1,000 0.83083 $830.83
2,500 0.79127 $1,978.17

Submit a request for quotation on quantities greater than those displayed.

5101H5

Datasheet
Digi-Key Part Number L10035-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5101H5
Copy  
Description LED GREEN 1/4" HOLE PANEL MOUNT
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

LED Panel Indicator Green 2.1V 60mA Wire Wrap

Copy  
Documents & Media
Datasheets 5101H Series
Environmental Information VCC RoHS3
Mfg CAD Models 5100-yyy.igs
5100-yyy.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Visual Communications Company - VCC
Series 5101H
Part Status Active
Type LED
Lamp Color Green
Lens Color -
Lens Transparency -
Ratings Vf (Typ), If (Max)
Voltage 2.1V
Current 60mA
Panel Cutout Shape Round
Panel Cutout Dimensions 0.25" (6.35mm)
Lens Style Round with Domed Top
Lens Size -
Millicandela Rating 10mcd
Wavelength - Peak 563nm
Viewing Angle -
Termination Style Wire Wrap
Ingress Protection -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

5101H1

LED RED 1/4" HOLE PANEL MOUNT

Visual Communications Company - VCC

$2.52000 Details
Additional Resources
Standard Package 100
Other Names L10035
L1010