Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.14000 $2.14
10 1.68700 $16.87
100 1.26570 $126.57
500 0.95634 $478.17
1,000 0.84383 $843.83

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 720-1022-6-ND
Copy   720-1022-6-ND
Quantity Available 33,286
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VJ1206Y103KXGAT5Z

Copy   VJ1206Y103KXGAT5Z
Description CAP CER 10000PF 1KV X7R 1206
Copy   CAP CER 10000PF 1KV X7R 1206
Detailed Description

10000pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)

Copy   10000pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series VJ HVArc Guard™
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.067" (1.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 720-1022-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 720-1022-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.72928
  • Cut Tape (CT) ? : 720-1022-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,286 - Immediate
  • Unit Price: $2.27000

15:40:32 6/26/2019