CAD | USD
Favorite

VJ0603Y103KXAAC 10000pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
706,595 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.37000 $0.37
10 0.25700 $2.57
100 0.14550 $14.55
500 0.10268 $51.34
1,000 0.08984 $89.84

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 720-1376-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 718,595 - Immediate
  • Unit Price: $0.07330
  • Cut Tape (CT)  : 720-1376-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 718,595 - Immediate
  • Unit Price: $0.40000
  • Tape & Reel (TR)  : VJ0603Y103KXAAP-ND
  • Minimum Quantity: 60,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.06538

VJ0603Y103KXAAC

Datasheet
Digi-Key Part Number 720-1376-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VJ0603Y103KXAAC
Copy  
Description CAP CER 10000PF 50V X7R 0603
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

10000pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Vitramon
Series VJ
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.036" (0.92mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 720-1376-6