CAD | USD
Favorite

HV1812Y471KXMATHV 470pF ±10% 5000V (5kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Price & Procurement
16,673 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.45000 $1.45
10 1.14500 $11.45
100 0.85860 $85.86
500 0.64876 $324.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 720-1555-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: $0.54774
  • Digi-Reel®  : 720-1555-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,673 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : HV1812Y471KXMARHV-ND
  • Minimum Quantity: 12,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.54399

HV1812Y471KXMATHV

Datasheet
Digi-Key Part Number 720-1555-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HV1812Y471KXMATHV
Copy  
Description CAP CER 470PF 5KV X7R 1812
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

470pF ±10% 5000V (5kV) Ceramic Capacitor X7R 1812 (4532 Metric)

Copy  
Documents & Media
Datasheets HV Series, High Voltage
EDA / CAD Models HV1812Y471KXMATHV by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Vitramon
Series HV
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 470pF
Tolerance ±10%
Voltage - Rated 5000V (5kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 720-1555-1