CAD | USD
Favorite

PTN0805E25R0BST1 25 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film
Price & Procurement
3,520 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.13000 $1.13
10 0.94200 $9.42
100 0.63270 $63.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 764-1510-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.33655
  • Digi-Reel®  : 764-1510-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,520 - Immediate
  • Unit Price: Digi-Reel®

PTN0805E25R0BST1

Datasheet
Digi-Key Part Number 764-1510-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PTN0805E25R0BST1
Copy  
Description RES 25 OHM 0.1% 1/5W 0805
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

25 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film

Copy  
Documents & Media
Datasheets PTN Series Datasheet
HTML Datasheet PTN Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Thin Film
Series PTN
Packaging Cut Tape (CT) 
Part Status Active
Resistance 25 Ohms
Tolerance ±0.1%
Power (Watts) 0.2W, 1/5W
Composition Thin Film
Features Anti-Sulfur, Moisture Resistant, Non-Inductive
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max) 0.033" (0.84mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 764-1510-1