CAD | USD
Favorite

PATT1206E50R0BGT1 50 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Price & Procurement
5,184 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.48000 $2.48
10 2.19100 $21.91
100 1.59020 $159.02

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 764-1183-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.87381
  • Cut Tape (CT)  : 764-1183-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,209 - Immediate
  • Unit Price: $2.48000

PATT1206E50R0BGT1

Datasheet
Digi-Key Part Number 764-1183-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PATT1206E50R0BGT1
Copy  
Description RES SMD 50 OHM 0.1% 0.4W 1206
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

50 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Thin Film
Series PATT
Packaging Digi-Reel® 
Part Status Active
Resistance 50 Ohms
Tolerance ±0.1%
Power (Watts) 0.4W, 2/5W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 250°C
Package / Case 1206 (3216 Metric)
Ratings AEC-Q200
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.018" (0.46mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 764-1183-6