CAD | USD
Favorite

Price & Procurement
979 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 28.75000 $28.75
10 27.23500 $272.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 718-2122-2-ND
  • Minimum Quantity: 125
  • Quantity Available: 875 - Immediate
  • Unit Price: $21.01528
  • Digi-Reel®  : 718-2122-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 979 - Immediate
  • Unit Price: Digi-Reel®

T97F107M035HAA

Datasheet
Digi-Key Part Number 718-2122-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T97F107M035HAA
Copy  
Description CAP TANT 100UF 20% 35V SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

100µF Conformal Coated Tantalum Capacitors 35V Nonstandard 100mOhm @ 100kHz

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Sprague
Series TANTAMOUNT®, T97
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 35V
Type Conformal Coated
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz
Operating Temperature -55°C ~ 85°C
Lifetime @ Temp. 1000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.299" L x 0.236" W (7.60mm x 6.00mm)
Height - Seated (Max) 0.201" (5.10mm)
Lead Spacing -
Manufacturer Size Code F
Ratings COTS
Features High Reliability
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package 1
Other Names 718-2122-1