Add To Favorites
T55A156M010C0500 15µF Molded Tantalum Polymer Capacitor 10V 1206 (3216 Metric) 500mOhm @ 100kHz
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.12000 $1.12
10 0.85900 $8.59
100 0.61490 $61.49
500 0.47602 $238.01
1,000 0.40991 $409.91

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 718-1992-6-ND
Copy   718-1992-6-ND
Quantity Available 5,740
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T55A156M010C0500

Copy   T55A156M010C0500
Description CAP TANT POLY 15UF 10V 1206
Copy   CAP TANT POLY 15UF 10V 1206
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

15µF Molded Tantalum Polymer Capacitor 10V 1206 (3216 Metric) 500mOhm @ 100kHz

Copy   15µF Molded Tantalum Polymer Capacitor 10V 1206 (3216 Metric) 500mOhm @ 100kHz
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series vPolyTan™ T55
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 15µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 500mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Ratings -
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 718-1992-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-1992-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.36732
  • Cut Tape (CT) ? : 718-1992-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,740 - Immediate
  • Unit Price: $1.20000

22:43:24 8/17/2019