Add To Favorites
298D475X0025P2T 4.7µF Molded Tantalum Capacitors 25V 0805 (2012 Metric) 4 Ohm
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.62000 $2.62
10 2.12100 $21.21
100 1.61950 $161.95
500 1.23396 $616.98
1,000 1.07971 $1,079.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 718-1896-1-ND
Copy   718-1896-1-ND
Quantity Available 2,057
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

298D475X0025P2T

Copy   298D475X0025P2T
Description CAP TANT 4.7UF 20% 25V 0805
Copy   CAP TANT 4.7UF 20% 25V 0805
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

4.7µF Molded Tantalum Capacitors 25V 0805 (2012 Metric) 4 Ohm

Copy   4.7µF Molded Tantalum Capacitors 25V 0805 (2012 Metric) 4 Ohm
Documents & Media
Datasheets 298D,W Series Datasheet
HTML Datasheet 298D,W Series Datasheet
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series MICROTAN®, 298D
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 4 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.094" L x 0.057" W (2.40mm x 1.45mm)
Height - Seated (Max) 0.047" (1.19mm)
Lead Spacing -
Manufacturer Size Code P
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 718-1896-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-1896-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.99979
  • Digi-Reel® ? : 718-1896-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,057 - Immediate
  • Unit Price: Digi-Reel®

10:25:01 1/19/2019