CAD | USD
Favorite

Price & Procurement
17,187 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.91000 $2.91
10 2.29000 $22.90
100 1.71790 $171.79
500 1.29794 $648.97
1,000 1.14524 $1,145.24

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 718-1159-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.89628
  • Cut Tape (CT)  : 718-1159-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,187 - Immediate
  • Unit Price: $2.91000

298D106X0010M2T

Datasheet
Digi-Key Part Number 718-1159-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 298D106X0010M2T
Copy  
Description CAP TANT 10UF 20% 10V 0603
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10µF Molded Tantalum Capacitors 10V 0603 (1608 Metric) 7.5Ohm

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Sprague
Series MICROTAN®, 298D
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 7.5Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max) 0.035" (0.89mm)
Lead Spacing -
Manufacturer Size Code M
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 718-1159-6